
4-640426-2 | |
|---|---|
DigiKey Part Number | A31306-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-2 |
Description | CONN RCPT 12POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,38000 | R27,38 |
| 10 | R23,20500 | R232,05 |
| 25 | R21,74560 | R543,64 |
| 50 | R20,70580 | R1 035,29 |
| 100 | R19,71630 | R1 971,63 |
| 250 | R18,48072 | R4 620,18 |
| 500 | R17,59826 | R8 799,13 |
| 1 000 | R16,75811 | R16 758,11 |
| 2 500 | R15,70944 | R39 273,60 |

























