5557969-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5557969-1
5557969-1
5557969-1

5557969-1

DigiKey Part Number
A31430-ND
Manufacturer
Manufacturer Product Number
5557969-1
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
5557969-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 248
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R51,47000R51,47
10R43,79300R437,93
25R41,05120R1 026,28
50R39,08960R1 954,48
108R37,02037R3 998,20
324R34,25886R11 099,87
540R33,04639R17 845,05
1 080R31,46968R33 987,25
2 592R29,58623R76 687,51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.