



5745173-3 | |
|---|---|
DigiKey Part Number | A34155-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-3 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745173-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R309,51000 | R309,51 |
| 10 | R263,12100 | R2 631,21 |
| 25 | R246,63360 | R6 165,84 |
| 50 | R234,86300 | R11 743,15 |
| 100 | R223,65920 | R22 365,92 |
| 250 | R209,66872 | R52 417,18 |
| 500 | R202,80432 | R101 402,16 |









