
5767056-1 | |
|---|---|
DigiKey Part Number | 5767056-1-ND |
Manufacturer | |
Manufacturer Product Number | 5767056-1 |
Description | CONN PLUG 38P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767056-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R391,83000 | R391,83 |
| 21 | R315,97524 | R6 635,48 |
| 42 | R300,89833 | R12 637,73 |
| 63 | R292,41762 | R18 422,31 |
| 105 | R282,07133 | R29 617,49 |
| 252 | R271,74540 | R68 479,84 |















