
643067-8 | |
|---|---|
DigiKey Part Number | A19746-ND |
Manufacturer | |
Manufacturer Product Number | 643067-8 |
Description | CONN STRAIN RELIEF COVER 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,33000 | R17,33 |
| 10 | R14,74800 | R147,48 |
| 25 | R13,81560 | R345,39 |
| 50 | R13,15340 | R657,67 |
| 100 | R12,52440 | R1 252,44 |
| 250 | R11,74004 | R2 935,01 |
| 500 | R11,17888 | R5 589,44 |
| 1 000 | R10,64530 | R10 645,30 |
| 2 500 | R9,97889 | R24 947,22 |






















