
881111-1 | |
|---|---|
DigiKey Part Number | A129147TR-ND - Tape & Reel (TR) A129147CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 881111-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 881111-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,47000 | R3,47 |
| 10 | R2,87700 | R28,77 |
| 25 | R2,69640 | R67,41 |
| 50 | R2,56480 | R128,24 |
| 100 | R2,44350 | R244,35 |
| 250 | R2,29032 | R572,58 |
| 500 | R2,18080 | R1 090,40 |
| 1 000 | R2,07631 | R2 076,31 |
| 2 500 | R1,94623 | R4 865,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,76059 | R8 802,95 |
| 10 000 | R1,67652 | R16 765,20 |
| 15 000 | R1,62925 | R24 438,75 |
| 25 000 | R1,57158 | R39 289,50 |
| 35 000 | R1,53472 | R53 715,20 |
| 50 000 | R1,49661 | R74 830,50 |


