
928947-2 | |
|---|---|
DigiKey Part Number | A111657TR-ND - Tape & Reel (TR) A111657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928947-2 |
Description | CONN QC TAB 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928947-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.610" (15.50mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.146" (2.39mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,93000 | R6,93 |
| 10 | R5,96200 | R59,62 |
| 25 | R5,58040 | R139,51 |
| 50 | R5,31340 | R265,67 |
| 100 | R5,05860 | R505,86 |
| 250 | R4,74148 | R1 185,37 |
| 500 | R4,51482 | R2 257,41 |
| 1 000 | R4,29923 | R4 299,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,77944 | R11 338,32 |
| 6 000 | R3,59904 | R21 594,24 |
| 9 000 | R3,49756 | R31 478,04 |
| 15 000 | R3,37380 | R50 607,00 |
| 21 000 | R3,29471 | R69 188,91 |
| 30 000 | R3,21291 | R96 387,30 |














