963292-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963292-1

DigiKey Part Number
A122500-ND
Manufacturer
Manufacturer Product Number
963292-1
Description
CONN SEAL PLUG JUNIOR P TIMER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For Junior Power Timer Series
Datasheet
 Datasheet
EDA/CAD Models
963292-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Wire Seal
Number of Positions
-
For Use With/Related Products
Junior Power Timer Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 201
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,97000R9,70
25R0,90120R22,53
50R0,85960R42,98
100R0,81800R81,80
250R0,76600R191,50
500R0,72960R364,80
1 000R0,69459R694,59
2 500R0,65105R1 627,62