M39029/32-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/32-247

DigiKey Part Number
1506-1043-ND
Manufacturer
Manufacturer Product Number
M39029/32-247
Description
CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R35,18000R35,18
10R29,89400R298,94
25R28,02600R700,65
50R26,68480R1 334,24
100R25,40920R2 540,92
250R23,81696R5 954,24
500R22,68012R11 340,06
1 000R21,59786R21 597,86
2 500R20,73320R51 833,00
Manufacturers Standard Package