
839018-E | |
|---|---|
DigiKey Part Number | 2684-839018-E-ND |
Manufacturer | |
Manufacturer Product Number | 839018-E |
Description | 4-PIN, FEMALE STRAIGHT, 300 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R109,01000 | R109,01 |
| 20 | R88,15750 | R1 763,15 |
| 40 | R83,94650 | R3 357,86 |
| 60 | R81,57817 | R4 894,69 |
| 100 | R78,68860 | R7 868,86 |
| 260 | R73,55850 | R19 125,21 |
| 500 | R70,24404 | R35 122,02 |
| 1 000 | R66,89415 | R66 894,15 |
| 2 500 | R62,71110 | R156 777,75 |





