



914172-E | |
|---|---|
DigiKey Part Number | 2684-914172-E-ND |
Manufacturer | |
Manufacturer Product Number | 914172-E |
Description | DIN E 160POS CRIMP CNT HOUS MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 Position Housing for Female Sockets Connector Through Hole DIN 41612, Type E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type E | |
Number of Positions | 160 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R604,82000 | R604,82 |
| 10 | R514,06000 | R5 140,60 |
| 25 | R481,88480 | R12 047,12 |
| 50 | R458,89500 | R22 944,75 |
| 100 | R437,01230 | R43 701,23 |
| 250 | R409,68604 | R102 421,51 |

