
ANT-2.4-CW-RCS | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-RCS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RCS |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.35GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.106" (53.50mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R138,29000 | R138,29 |
| 10 | R131,53500 | R1 315,35 |
| 25 | R128,24200 | R3 206,05 |
| 100 | R124,94930 | R12 494,93 |
| 250 | R118,71120 | R29 677,80 |
| 500 | R113,07826 | R56 539,13 |



