


GA10K3MBD1 | |
|---|---|
DigiKey Part Number | 223-1543-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3MBD1 |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R204,32000 | R204,32 |
| 5 | R184,56400 | R922,82 |
| 10 | R177,30300 | R1 773,03 |
| 25 | R168,69040 | R4 217,26 |
| 50 | R162,82920 | R8 141,46 |
| 100 | R157,47600 | R15 747,60 |
| 500 | R146,74836 | R73 374,18 |
| 1 000 | R142,77061 | R142 770,61 |







