
404802692043 | |
|---|---|
DigiKey Part Number | 1712-404802692043-ND |
Manufacturer | |
Manufacturer Product Number | 404802692043 |
Description | POT 10 OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 404802692043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10 | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | 0.75% | |
Rotation | 270° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R435,50000 | R435,50 |
| 10 | R365,42000 | R3 654,20 |
| 25 | R340,56240 | R8 514,06 |
| 50 | R322,81980 | R16 140,99 |
| 100 | R305,95940 | R30 595,94 |
| 250 | R284,96344 | R71 240,86 |
| 500 | R270,01734 | R135 008,67 |
















