



V23079A1005B301 | |
|---|---|
DigiKey Part Number | PB290-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079A1005B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,03000 | R53,03 |
| 10 | R47,24200 | R472,42 |
| 25 | R45,11360 | R1 127,84 |
| 50 | R43,56760 | R2 178,38 |
| 100 | R42,07380 | R4 207,38 |
| 250 | R40,17648 | R10 044,12 |
| 500 | R38,79772 | R19 398,86 |
| 1 000 | R37,46521 | R37 465,21 |
| 5 000 | R34,54181 | R172 709,05 |








