
100G0111-1.00-0 | |
|---|---|
DigiKey Part Number | 100G0111-1.00-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.00-0 |
Description | HOOK-UP DL STRND 18AWG BLK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/0.0098" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0098" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 9843' (3000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,58000 | R19,58 |
| 5 | R17,46800 | R87,34 |
| 10 | R16,63700 | R166,37 |
| 25 | R15,59720 | R389,93 |
| 50 | R14,84840 | R742,42 |
| 100 | R14,13430 | R1 413,43 |






