
RT-375-2-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-2-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-2-X-SP |
Description | HEATSHRINK 2 CLEAR 2:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 984.3' (300.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 200,45000 | R1 200,45 |
| 5 | R988,33000 | R4 941,65 |
| 10 | R908,99300 | R9 089,93 |
| 20 | R836,05100 | R16 721,02 |
| 50 | R820,83540 | R41 041,77 |



