CCP0.38BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP0.38BK100

DigiKey Part Number
1030-CCP0.38BK100-ND
Manufacturer
Manufacturer Product Number
CCP0.38BK100
Description
EXPAND SLEEVING 3/8" X 100' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.625" (15.88mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R776,21000R776,21
2R713,91000R1 427,82
3R679,79667R2 039,39
5R639,13000R3 195,65
7R613,68000R4 295,76
10R587,81600R5 878,16
25R526,26360R13 156,59
50R484,03720R24 201,86
100R445,20250R44 520,25
Manufacturers Standard Package
Alternate Length
EXPAND SLEEVING 3/8" X 500' BLK
In-Stock: 60
Unit Price: R2 657,04000