
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.166" (4.22mm) | |
Diameter - Inside, Expanded | 0.178" (4.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 364,56000 | R1 364,56 |
| 2 | R1 255,04000 | R2 510,08 |
| 3 | R1 195,02000 | R3 585,06 |
| 5 | R1 123,53800 | R5 617,69 |
| 7 | R1 078,81714 | R7 551,72 |
| 10 | R1 033,35300 | R10 333,53 |
| 25 | R925,17240 | R23 129,31 |
| 50 | R850,94460 | R42 547,23 |
| 100 | R782,67830 | R78 267,83 |






