
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 45.36kgf (100lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 9.53mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R211,77000 | R211,77 |
| 5 | R192,12000 | R960,60 |
| 10 | R184,82400 | R1 848,24 |
| 25 | R176,10040 | R4 402,51 |
| 50 | R170,14600 | R8 507,30 |
| 100 | R164,68180 | R16 468,18 |
| 500 | R153,67342 | R76 836,71 |
| 1 000 | R149,56934 | R149 569,34 |










