10-02222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02222
What is a Temperature Rise Test?
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

10-02222

DigiKey Part Number
839-10-02222-ND
Manufacturer
Manufacturer Product Number
10-02222
Description
CBL ASSY 2.1MM PLUG-CBL RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R68,11000R68,11
10R57,90000R579,00
25R54,26360R1 356,59
50R51,67120R2 583,56
120R48,57458R5 828,95
360R44,95114R16 182,41
600R43,36082R26 016,49
1 080R41,60034R44 928,37
2 520R39,18829R98 754,49
Manufacturers Standard Package