16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS122C04IPW

DigiKey Part Number
296-49069-ND
Manufacturer
Manufacturer Product Number
ADS122C04IPW
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS122C04IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
2k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 430
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R195,66000R195,66
10R153,23200R1 532,32
90R131,73111R11 855,80
180R127,27539R22 909,57
270R125,04300R33 761,61
540R121,76957R65 755,57
1 080R119,07587R128 601,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.