SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM2403QPWPRQ1

DigiKey Part Number
296-ALM2403QPWPRQ1TR-ND - Tape & Reel (TR)
296-ALM2403QPWPRQ1CT-ND - Cut Tape (CT)
296-ALM2403QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALM2403QPWPRQ1
Description
IC OPAMP GP 2 CIRCUIT 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
ALM2403QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
21 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
6 mV
Current - Supply
3.6mA
Current - Output / Channel
500 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 541
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R72,27000R72,27
10R54,74500R547,45
25R50,36080R1 259,02
100R45,53280R4 553,28
250R43,23004R10 807,51
500R41,84224R20 921,12
1 000R40,70020R40 700,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R39,76022R79 520,44
4 000R38,98652R155 946,08
Manufacturers Standard Package