ISO1042DWV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1302DWVR

DigiKey Part Number
296-50923-2-ND - Tape & Reel (TR)
296-50923-1-ND - Cut Tape (CT)
296-50923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1302DWVR
Description
IC ISOLATION 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation IC Current Sensing, Power Management 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1302DWVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R87,52000R87,52
10R66,70300R667,03
25R61,50080R1 537,52
100R55,77660R5 577,66
250R53,04992R13 262,48
500R51,40564R25 702,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R50,05268R50 052,68
2 000R48,93914R97 878,28
3 000R48,38166R145 144,98
Manufacturers Standard Package