TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC164E

DigiKey Part Number
296-12788-5-ND
Manufacturer
Manufacturer Product Number
CD74HC164E
Description
IC SR PUSH-PULL 8BIT 14-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC164E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R15,25000R15,25
10R10,93500R109,35
25R9,85720R246,43
100R8,66150R866,15
250R8,09172R2 022,93
500R7,74858R3 874,29
1 000R7,46594R7 465,94
2 500R7,16769R17 919,23
5 000R6,98794R34 939,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.