16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT175E

DigiKey Part Number
296-2101-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT175E
Description
IC FF D-TYPE SINGLE 4BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT175E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
25 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 092
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R12,30000R12,30
10R8,80400R88,04
25R7,90240R197,56
100R6,91290R691,29
250R6,44328R1 610,82
500R6,15978R3 079,89
1 000R5,92651R5 926,51
2 500R5,68015R14 200,38
5 000R5,53167R27 658,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18 475In Stock
Ships from Rochester Electronics, LLC