CSD25483F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23382F4

DigiKey Part Number
296-40003-2-ND - Tape & Reel (TR)
296-40003-1-ND - Cut Tape (CT)
296-40003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD23382F4
Description
MOSFET P-CH 12V 3.5A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 3.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD23382F4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
76mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.35 nC @ 6 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,45000R7,45
10R4,57500R45,75
100R2,88200R288,20
500R2,15134R1 075,67
1 000R1,91514R1 915,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,61313R4 839,39
6 000R1,46144R8 768,64
9 000R1,38411R12 456,99
15 000R1,29716R19 457,40
21 000R1,24567R26 159,07
30 000R1,19561R35 868,30
75 000R1,08574R81 430,50
150 000R1,06146R159 219,00
Manufacturers Standard Package