


DRV5055A1QDBZR | |
|---|---|
DigiKey Part Number | 296-49628-2-ND - Tape & Reel (TR) 296-49628-1-ND - Cut Tape (CT) 296-49628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A1QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A1QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,52000 | R13,52 |
| 10 | R9,63500 | R96,35 |
| 25 | R8,65800 | R216,45 |
| 100 | R7,59230 | R759,23 |
| 250 | R7,08312 | R1 770,78 |
| 500 | R6,77638 | R3 388,19 |
| 1 000 | R6,52371 | R6 523,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,21165 | R18 634,95 |
| 6 000 | R6,05889 | R36 353,34 |
| 9 000 | R5,98237 | R53 841,33 |
| 15 000 | R5,89762 | R88 464,30 |
| 21 000 | R5,84807 | R122 809,47 |







