


DRV5055A2QLPG | |
|---|---|
DigiKey Part Number | 296-49442-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A2QLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A2QLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±42mT, ±44mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,09000 | R24,09 |
| 5 | R21,28200 | R106,41 |
| 10 | R20,25900 | R202,59 |
| 25 | R19,01440 | R475,36 |
| 50 | R18,16880 | R908,44 |
| 100 | R17,39590 | R1 739,59 |
| 500 | R15,84308 | R7 921,54 |
| 1 000 | R15,26513 | R15 265,13 |
| 5 000 | R14,10232 | R70 511,60 |



