10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA238AIDGSR

DigiKey Part Number
296-INA238AIDGSRTR-ND - Tape & Reel (TR)
296-INA238AIDGSRCT-ND - Cut Tape (CT)
296-INA238AIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA238AIDGSR
Description
IC PWR MONITOR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA238AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 766
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R54,94000R54,94
10R41,17600R411,76
25R37,73800R943,45
100R33,95990R3 395,99
250R32,15824R8 039,56
500R31,07304R15 536,52
1 000R30,17950R30 179,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R29,23612R73 090,30
5 000R28,66760R143 338,00
Manufacturers Standard Package