ISO1042DWV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1042QDWVRQ1

DigiKey Part Number
296-ISO1042QDWVRQ1TR-ND - Tape & Reel (TR)
296-ISO1042QDWVRQ1CT-ND - Cut Tape (CT)
296-ISO1042QDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1042QDWVRQ1
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1042QDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
125 mV
Data Rate
5Mbps
Voltage - Supply
1.71V ~ 1.89V, 1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R92,89000R92,89
10R70,91400R709,14
25R65,43800R1 635,95
100R59,40720R5 940,72
250R56,53252R14 133,13
500R54,79954R27 399,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R53,37345R53 373,45
2 000R52,19952R104 399,04
3 000R51,61174R154 835,22
Manufacturers Standard Package