


LM1117MPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117MPX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117MPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,02000 | R18,02 |
| 10 | R12,94600 | R129,46 |
| 25 | R11,68720 | R292,18 |
| 100 | R10,30620 | R1 030,62 |
| 250 | R9,64728 | R2 411,82 |
| 500 | R9,24936 | R4 624,68 |
| 1 000 | R8,92200 | R8 922,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R8,65244 | R17 304,88 |
| 4 000 | R8,43061 | R33 722,44 |
| 6 000 | R8,31956 | R49 917,36 |
| 10 000 | R8,19650 | R81 965,00 |
| 14 000 | R8,12455 | R113 743,70 |
| 20 000 | R8,05541 | R161 108,20 |











