
LM27313XQMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27313XQMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM27313XQMFX/NOPBCT-ND - Cut Tape (CT) 296-LM27313XQMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27313XQMFX/NOPB |
Description | IC REG BOOST ADJ 800MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM27313XQMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,91000 | R36,91 |
| 10 | R27,26000 | R272,60 |
| 25 | R24,86520 | R621,63 |
| 100 | R22,21710 | R2 221,71 |
| 250 | R20,95544 | R5 238,86 |
| 500 | R20,19500 | R10 097,50 |
| 1 000 | R19,56921 | R19 569,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R18,79618 | R56 388,54 |
| 6 000 | R18,41789 | R110 507,34 |
| 9 000 | R18,22848 | R164 056,32 |


