TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903MX/NOPB

DigiKey Part Number
LM2903MX/NOPBTR-ND - Tape & Reel (TR)
LM2903MX/NOPBCT-ND - Cut Tape (CT)
LM2903MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903MX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 855
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,21000R14,21
10R10,19000R101,90
25R9,16400R229,10
100R8,04290R804,29
250R7,50876R1 877,19
500R7,18640R3 593,20
1 000R6,92108R6 921,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R6,64086R16 602,15
5 000R6,47199R32 359,95
7 500R6,38742R47 905,65
12 500R6,29372R78 671,50
17 500R6,23899R109 182,33
25 000R6,18631R154 657,75
Manufacturers Standard Package