TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LM/NOPB

DigiKey Part Number
LM317LM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM317LM/NOPB
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 608
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R17,50000R17,50
10R12,58200R125,82
95R10,04232R954,02
190R9,53332R1 811,33
285R9,27853R2 644,38
570R8,90519R5 075,96
1 045R8,63282R9 021,30
2 565R8,30583R21 304,45
5 035R8,10913R40 829,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.