SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MX/NOPB

DigiKey Part Number
LM324MX/NOPBTR-ND - Tape & Reel (TR)
LM324MX/NOPBCT-ND - Cut Tape (CT)
LM324MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 374
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,12000R16,12
10R11,55900R115,59
25R10,41880R260,47
100R9,16410R916,41
250R8,56724R2 141,81
500R8,20748R4 103,74
1 000R7,91097R7 910,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,59803R18 995,08
5 000R7,40944R37 047,20
7 500R7,31499R54 862,42
12 500R7,21036R90 129,50
17 500R7,14921R125 111,18
Manufacturers Standard Package