
LM386MMX-1/NOPB | |
|---|---|
DigiKey Part Number | LM386MMX-1/NOPBTR-ND - Tape & Reel (TR) LM386MMX-1/NOPBCT-ND - Cut Tape (CT) LM386MMX-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM386MMX-1/NOPB |
Description | IC AMP CLSS AB MONO 325MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM386MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,28000 | R20,28 |
| 10 | R14,62700 | R146,27 |
| 25 | R13,23320 | R330,83 |
| 100 | R11,69080 | R1 169,08 |
| 250 | R10,95672 | R2 739,18 |
| 500 | R10,51446 | R5 257,23 |
| 1 000 | R10,15018 | R10 150,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R9,64756 | R33 766,46 |
| 7 000 | R9,43668 | R66 056,76 |
| 10 500 | R9,33110 | R97 976,55 |
| 17 500 | R9,21415 | R161 247,62 |






