



LM7812S/NOPB | |
|---|---|
DigiKey Part Number | 296-50317-ND |
Manufacturer | |
Manufacturer Product Number | LM7812S/NOPB |
Description | IC REG LINEAR 12V 1.5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7812S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,53000 | R35,53 |
| 10 | R26,22000 | R262,20 |
| 45 | R22,68311 | R1 020,74 |
| 135 | R20,89867 | R2 821,32 |
| 270 | R20,02448 | R5 406,61 |
| 540 | R19,30561 | R10 425,03 |
| 1 035 | R18,74687 | R19 403,01 |
| 2 520 | R18,13041 | R45 688,63 |
| 5 040 | R17,74654 | R89 442,56 |



