14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6484IN/NOPB

DigiKey Part Number
LMC6484IN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6484IN/NOPB
Description
IC CMOS 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6484IN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
110 µV
Current - Supply
2.6mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 666
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R63,08000R63,08
10R47,48400R474,84
25R43,60240R1 090,06
100R39,33220R3 933,22
250R37,29484R9 323,71
500R36,06720R18 033,60
1 000R35,05668R35 056,68
2 500R33,99016R84 975,40
5 000R33,34732R166 736,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.