8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV797MM/NOPB

DigiKey Part Number
LMV797MM/NOPBTR-ND - Tape & Reel (TR)
LMV797MM/NOPBCT-ND - Cut Tape (CT)
LMV797MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV797MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV797MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 872
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R37,26000R37,26
10R27,62400R276,24
25R25,18400R629,60
100R22,51170R2 251,17
250R21,23548R5 308,87
500R20,46708R10 233,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R19,83419R19 834,19
2 000R19,31333R38 626,66
3 000R19,05249R57 157,47
5 000R18,76347R93 817,35
7 000R18,59455R130 161,85
Manufacturers Standard Package