MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2592RHAT

DigiKey Part Number
296-43792-2-ND - Tape & Reel (TR)
296-43792-1-ND - Cut Tape (CT)
296-43792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2592RHAT
Description
IC PLL FREQ SYNTH W/VCO 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 9.8GHZ 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2592RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS, HCSL, LVDS, LVPECL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
9.8GHZ
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R763,91000R763,91
10R624,83300R6 248,33
25R590,09360R14 752,34
100R551,90500R55 190,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R533,70648R133 426,62
Manufacturers Standard Package