
LP87524BRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-46958-2-ND - Tape & Reel (TR) 296-46958-1-ND - Cut Tape (CT) 296-46958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87524BRNFRQ1 |
Description | IC REG BUCK ADJ QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP87524BRNFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R97,05000 | R97,05 |
| 10 | R74,17200 | R741,72 |
| 25 | R68,47440 | R1 711,86 |
| 100 | R62,20780 | R6 220,78 |
| 250 | R59,22008 | R14 805,02 |
| 500 | R57,41914 | R28 709,57 |
| 1 000 | R55,93725 | R55 937,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R50,25700 | R150 771,00 |








