
OPA1612AIDR | |
|---|---|
DigiKey Part Number | 296-39098-2-ND - Tape & Reel (TR) 296-39098-1-ND - Cut Tape (CT) 296-39098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1612AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1612AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R124,43000 | R124,43 |
| 10 | R96,06000 | R960,60 |
| 25 | R88,95160 | R2 223,79 |
| 100 | R81,13210 | R8 113,21 |
| 250 | R77,40480 | R19 351,20 |
| 500 | R75,15814 | R37 579,07 |
| 1 000 | R73,30902 | R73 309,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R71,35738 | R178 393,45 |









