16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA857IRGTT

DigiKey Part Number
296-37283-2-ND - Tape & Reel (TR)
296-37283-1-ND - Cut Tape (CT)
296-37283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA857IRGTT
Description
IC OPAMP GP 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA857IRGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
220V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1 µA
Current - Supply
23.4mA
Voltage - Supply Span (Min)
2.6 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R126,51000R126,51
10R97,58500R975,85
25R90,37960R2 259,49
100R82,45270R8 245,27
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R78,67544R19 668,86
500R76,39896R38 199,48
750R75,25841R56 443,81
1 250R73,99494R92 493,68
1 750R73,25688R128 199,54
Manufacturers Standard Package

Other Suppliers on DigiKey

96In Stock
Ships from Rochester Electronics, LLC