


PCA9539PWR | |
|---|---|
DigiKey Part Number | 296-20956-2-ND - Tape & Reel (TR) 296-20956-1-ND - Cut Tape (CT) 296-20956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R69,67000 | R69,67 |
| 10 | R52,68300 | R526,83 |
| 25 | R48,43400 | R1 210,85 |
| 100 | R43,76340 | R4 376,34 |
| 250 | R41,53724 | R10 384,31 |
| 500 | R40,19450 | R20 097,25 |
| 1 000 | R39,08972 | R39 089,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R38,18051 | R76 361,02 |
| 4 000 | R37,43206 | R149 728,24 |





