SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3012AIDBZR

DigiKey Part Number
296-32213-2-ND - Tape & Reel (TR)
296-32213-1-ND - Cut Tape (CT)
296-32213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3012AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3012AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
14µVp-p
Noise - 10Hz to 10kHz
42µVrms
Voltage - Input
1.8V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 473
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,24000R19,24
10R13,89900R138,99
25R12,55400R313,85
100R11,08250R1 108,25
250R10,38136R2 595,34
500R9,95852R4 979,26
1 000R9,61035R9 610,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R9,18028R27 540,84
6 000R8,96981R53 818,86
9 000R8,86439R79 779,51
15 000R8,74766R131 214,90
Manufacturers Standard Package