8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD75DGKR

DigiKey Part Number
296-35070-2-ND - Tape & Reel (TR)
296-35070-1-ND - Cut Tape (CT)
296-35070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD75DGKR
Description
IC TRANSCEIVER HALF 1/1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD75DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 173
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R52,68000R52,68
10R39,46000R394,60
25R36,15720R903,93
100R32,51280R3 251,28
250R30,77600R7 694,00
500R29,72926R14 864,63
1 000R28,86779R28 867,79
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R27,95821R69 895,53
5 000R27,41020R137 051,00
Manufacturers Standard Package