SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G02DBVR

DigiKey Part Number
296-1088-2-ND - Tape & Reel (TR)
296-1088-1-ND - Cut Tape (CT)
296-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G02DBVR
Description
IC GATE NOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G02DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 261
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,08000R2,08
10R1,42100R14,21
25R1,24080R31,02
100R1,04330R104,33
250R0,95036R237,59
500R0,89458R447,29
1 000R0,84848R848,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,79158R2 374,74
6 000R0,76373R4 582,38
9 000R0,74977R6 747,93
15 000R0,73433R11 014,95
21 000R0,72529R15 231,09
30 000R0,71661R21 498,30
75 000R0,69790R52 342,50
150 000R0,68663R102 994,50
Manufacturers Standard Package