
SN74AHCT125NSR | |
|---|---|
DigiKey Part Number | 296-31745-2-ND - Tape & Reel (TR) 296-31745-1-ND - Cut Tape (CT) 296-31745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125NSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,30000 | R12,30 |
| 10 | R8,76900 | R87,69 |
| 25 | R7,86800 | R196,70 |
| 100 | R6,88520 | R688,52 |
| 250 | R6,41696 | R1 604,24 |
| 500 | R6,13412 | R3 067,06 |
| 1 000 | R6,04540 | R6 045,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,71015 | R11 420,30 |
| 4 000 | R5,55262 | R22 210,48 |
| 6 000 | R5,47374 | R32 842,44 |
| 10 000 | R5,38634 | R53 863,40 |
| 14 000 | R5,33524 | R74 693,36 |
| 20 000 | R5,28613 | R105 722,60 |

