16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257PWR

DigiKey Part Number
296-9138-2-ND - Tape & Reel (TR)
296-9138-1-ND - Cut Tape (CT)
296-9138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257PWR
Description
IC MUX/DEMUX 4 X 1:2 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,84000R8,84
10R6,23900R62,39
25R5,58040R139,51
100R4,85240R485,24
250R4,50440R1 126,10
500R4,29472R2 147,36
1 000R4,16284R4 162,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,97992R7 959,84
4 000R3,86299R15 451,96
6 000R3,80440R22 826,40
10 000R3,73950R37 395,00
14 000R3,70158R51 822,12
20 000R3,66510R73 302,00
Manufacturers Standard Package

Other Suppliers on DigiKey

7 749In Stock
Ships from Rochester Electronics, LLC